MST 3 GE | Hirschmann Test & Measurement
2 mm plug, solder connection, CAT O, yellow, MST 3 GE
Unit Price (€ / pc.)
0.6188 € *
Available: 58 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plugs, 2.0 mm, type Hirschmann T & M MST 3.
Solder connection. Flexible, step on-proof insulating sleeve; Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 6.0 A. Operating temperatures: –25 to +60 °C.
Type: MST 3, yellow
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | gelb | |
contact surface | vernickelt | |
Length | 37 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |