MSTF 2 BLAU | Hirschmann Test & Measurement
2 mm plug, solder connection, 0.5 mm², CAT O, blue, MSTF 2 BLAU
Unit Price (€ / pc.)
1.2019 € *
Available: 17 pcs.
Next delivery: 100 pcs. on 2025-04-29
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0591 €
100 pcs.
0.9163 €
500 pcs.
0.8092 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, MSTF 2 BLAU, HIRSCHMANN
The MSTF 2 BLAU is a spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm. It is suitable to all unsprung 2 mm connections.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Touch safe | No | |
diameter | 2 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 38 mm | |
Cable cross-section | 0,5 mm² | |
max. Cable diameter | 2 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |