MSTF 2 GELB | Hirschmann Test & Measurement

2 mm plug, solder connection, 0.5 mm², CAT O, yellow, MSTF 2 GELB

Order No.: 15F298
EAN: 4099889664973
MPN:
MSTF 2 GELB
938 420-103
Series: MSTF 2
MSTF 2 GELB Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 11 pcs.
Next delivery: 100 pcs. on 2025-05-06
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0591 €
100 pcs.
0.9163 €
500 pcs.
0.8092 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, MSTF 2 GELB, HIRSCHMANN

The MSTF 2 GELB is a spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm. It is suitable to all unsprung 2 mm connections.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
diameter 2 mm
Colour gelb
contact surface vernickelt
Length 38 mm
Cable cross-section 0,5 mm²
max. Cable diameter 2 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei