SLS 10 B BL | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, blue, SLS 10 B BL
Unit Price (€ / pc.)
3.6295 € *
Available: 41 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.2844 €
50 pcs.
3.0226 €
100 pcs.
2.7727 €
500 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory plugs, 4.0 mm, type Hirschmann T & M SLS.
Touch-proof, insulated with latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Pin diameter: 4.0 mm with lamella spring. Contact material: nickel-plated copper beryllium. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 5.0 mohm.Operating temperatures: - 25 to +80 °C.
Solder connection up to 2.5 mm², type SLS 10 B, color blue.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 67 mm | |
Cable cross-section | 2,5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |