931824103 | Hirschmann Test & Measurement

4 mm plug, solder connection, 2.5 mm², CAT O, yellow, 931824103

Order No.: 10F404
EAN: 4099889663549
MPN:
931824103
SLS 10 B GE
Series: SLS 10
931824103 Hirschmann Test & Measurement Laboratory Connectors Image 1
931824103 Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9393 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
500 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory plugs, 4.0 mm, type Hirschmann T & M SLS.

Touch-proof, insulated with latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Pin diameter: 4.0 mm with lamella spring. Contact material: nickel-plated copper beryllium. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 5.0 mohm.Operating temperatures: - 25 to +80 °C.

Solder connection up to 2.5 mm², type SLS 10 B, color yellow.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour yellow
Connection solder connection
contact surface nickel-plated
Cable cross-section 2.5 mm²
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Rated category CAT O
Touch safe Yes
Length 67 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No