SLS 10 B GN | Hirschmann Test & Measurement

4 mm plug, solder connection, 2.5 mm², CAT O, green, SLS 10 B GN

Order No.: 10F406
EAN: 4099889663556
MPN:
SLS 10 B GN
931 824-104
Series: SLS 10
SLS 10 B GN Hirschmann Test & Measurement Laboratory Connectors Image 1
SLS 10 B GN Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 42 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.2844 €
50 pcs.
3.0226 €
100 pcs.
2.7727 €
500 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory plugs, 4.0 mm, type Hirschmann T & M SLS.

Touch-proof, insulated with latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Pin diameter: 4.0 mm with lamella spring. Contact material: nickel-plated copper beryllium. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 5.0 mohm.Operating temperatures: - 25 to +80 °C.

Solder connection up to 2.5 mm², type SLS 10 B, color green.

Technical specifications
Connection Lötanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Touch safe Yes
diameter 4 mm
Colour grün
contact surface vernickelt
Length 67 mm
Cable cross-section 2,5 mm²
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei