SLS 20 B GE | Hirschmann Test & Measurement

4 mm plug, screw connection, 1.5 mm², CAT O, yellow, SLS 20 B GE

Order No.: 10F414
EAN: 4099889663600
MPN:
SLS 20 B GE
931 825-103
Series: SLS 20
Hirschmann Test & Measurement
SLS 20 B GE Hirschmann Test & Measurement Laboratory Connectors Image 1
SLS 20 B GE Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
3.9865 €
50 pcs.
3.6771 €
100 pcs.
3.3558 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory plugs, 4.0 mm, type Hirschmann T & M SLS.

Touch-proof, insulated with latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Pin diameter: 4.0 mm with lamella spring. Contact material: nickel-plated copper beryllium. Rated voltage: up to 150 VDC, CAT II to IEC/EN 61010-31. Rated current: 16 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +80 °C.

Screw connection up to 1.5 mm², type SLS 20 B, color yellow.

Technical specifications
Connection screw connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe Yes
diameter 4 mm
Colour yellow
contact surface nickel-plated
Length 67 mm
Cable cross-section 1.5 mm²
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes