SLS 20 B RT | Hirschmann Test & Measurement
4 mm plug, screw connection, 1.5 mm², CAT O, red, SLS 20 B RT
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 6 Days: 450 pcs.
Leadtime: On Request **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.8437 €
50 pcs.
3.5462 €
100 pcs.
3.2368 €
500 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory plugs, 4.0 mm, type Hirschmann T & M SLS.
Touch-proof, insulated with latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Pin diameter: 4.0 mm with lamella spring. Contact material: nickel-plated copper beryllium. Rated voltage: up to 150 VDC, CAT II to IEC/EN 61010-31. Rated current: 16 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +80 °C.
Screw connection up to 1.5 mm², type SLS 20 B, color red.
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 67 mm | |
Cable cross-section | 1,5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |