SLS 200 BL | Hirschmann Test & Measurement
4 mm plug, screw connection, 2.5 mm², CAT O, blue, SLS 200 BL
Unit Price (€ / pc.)
5.9143 € *
Available: 10 pcs.
Next delivery: 100 pcs. on 2025-04-15
Available in 6 Days: 550 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.2003 €
50 pcs.
4.5696 €
100 pcs.
4.3911 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety laboratory plugs, 4.0 mm, type Hirschmann T & M SLS 200.
Touch-proof, stacking option, 2.5 mm² screw terminals, insulated by means of latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Rated voltage: 60 VDC (to 150 VDC, CAT II to IEC/EN 61010-31). Rated current: 30 A. Contact resistance: 5.0 mohm. Operating temperatures: –25 to +80 °C.
Type: SLS 200, blue
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 65 mm | |
Cable cross-section | 2,5 mm² | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |