SLS 200 GN | Hirschmann Test & Measurement

4 mm plug, screw connection, 2.5 mm², CAT O, green, SLS 200 GN

Order No.: 12F207
EAN: 4099889664171
MPN:
SLS 200 GN
932 153-104
Series: SLS 200
SLS 200 GN Hirschmann Test & Measurement Laboratory Connectors Image 1
SLS 200 GN Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 103 pcs.
Available in 6 Days: 350 pcs.
Leadtime: On Request **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
5.2003 €
50 pcs.
4.5696 €
100 pcs.
4.3911 €
1000 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety laboratory plugs, 4.0 mm, type Hirschmann T & M SLS 200.

Touch-proof, stacking option, 2.5 mm² screw terminals, insulated by means of latching and spring-loaded insulating sleeve that can only be released by pressing the lock spring on the side; Rated voltage: 60 VDC (to 150 VDC, CAT II to IEC/EN 61010-31). Rated current: 30 A. Contact resistance: 5.0 mohm. Operating temperatures: –25 to +80 °C.

Type: SLS 200, green

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Touch safe Yes
diameter 4 mm
Colour grün
contact surface vernickelt
Length 65 mm
Cable cross-section 2,5 mm²
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes