VQ 20 SW | Hirschmann Test & Measurement

4 mm plug, screw connection, 1.5 mm², CAT O, black, VQ 20 SW

Order No.: 10F300
EAN: 4099889663419
MPN:
VQ 20 SW
930 058-100
Series: VQ 20
VQ 20 SW Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 124 pcs.
Available in 6 Days: 2,200 pcs.
Leadtime: On Request **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
50 pcs.
1.1305 €
100 pcs.
0.9758 €
500 pcs.
0.8449 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fully mating connectors, 4.0 mm, type Hirschmann T & M VQ.

Step-on-proof, flexible insulating sleeve with transversal hole; Connection type: screws up to 1.5 mm². Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.

Technical attributes: type: VQ 20, color: black, screw connection: up to 1.5 mm².

Technical specifications
Connection Schraubanschluss
Version Stecker
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
diameter 4 mm
Colour schwarz
contact surface vernickelt
Length 61 mm
Cable cross-section 1,5 mm²
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei