VQ 30 BL | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, blue, VQ 30 BL
Unit Price (€ / pc.)
1.1662 € *
Available: 56 pcs.
Leadtime: On Request **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0353 €
100 pcs.
0.8925 €
500 pcs.
0.7854 €
1000 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fully mating connectors, 4.0 mm, type Hirschmann T & M VQ.
Step-on-proof, flexible insulating sleeve with transversal hole; Connection type: soldering up to 2.5 mm². Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current VQ 20/VQ 30: 16/30 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.
Solder connection up to 2.5 mm², type VQ 30.
Technical attributes (type, color): VQ 30, blue
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | blau | |
contact surface | vernickelt | |
Length | 61 mm | |
Cable cross-section | 2,5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |