VQ 30 WS | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, white, VQ 30 WS
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
50 pcs.
1.0710 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory connector, VQ 30 WS, Hirschmann Test & Measurement
The VQ 30 WS is a fully mating connector, shatter-proof, flexible insulated sleeve with transverse hole. The tapering sleeve end also serves as kinking protection for the lead. Solder connection up to maximum cable cross-section of 2.5 mm². Nickel-plated brass contact material.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | weiß | |
contact surface | vernickelt | |
Length | 61 mm | |
Cable cross-section | 2,5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |