VSB 20 GE | Hirschmann Test & Measurement
4 mm plug, screw connection, 2.5 mm², CAT O, yellow, VSB 20 GE
Unit Price (€ / pc.)
2.0230 € *
Available: 226 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
50 pcs.
1.7017 €
100 pcs.
1.6422 €
500 pcs.
1.5708 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fully mating connectors, 4.0 mm, type Hirschmann T & M VSB 20.
With longitudinal or transverse cable entry. For tower stacking; Connection type: screw terminals for up to 2.5 mm². Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Contact resistance: 3.0 mohm. Operating temperatures: –25 to +70 °C.
Technical attributes (type, color): VSB 20, yellow
Technical specifications
Connection | Schraubanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | gelb | |
contact surface | vernickelt | |
Length | 55 mm | |
Cable cross-section | 2,5 mm² | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |