VST 100 | Hirschmann Test & Measurement
4 mm panel plug, screw connection, 1.5 mm², mounting Ø 2.5 mm, CAT O, silver, VST 100
Unit Price (€ / pc.)
1.0591 € *
Available: 29 pcs.
Available in 6 Days: 2,200 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9401 €
100 pcs.
0.8092 €
500 pcs.
0.7140 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pins, 4.0 mm for PCBs and front panels, type Hirschmann T & M VST 100.
Fully mating version. With screw terminals for cross-sections up to 1.5 mm² and M 5 outer thread; Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Operating temperatures: –25 to +100 °C.
Type: VST 100, plug pin
Technical specifications
Connection | Schraubanschluss | |
Version | Einbaustecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Installation diameter | 2.5 mm | |
Colour | silber | |
contact surface | vernickelt | |
Length | 34 mm | |
Cable cross-section | 1,5 mm² | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |