KST S WS GE | Hirschmann Test & Measurement

Jumper, pitch 19 mm, 1 kV, 32 A, nickel-plated, yellow, KST S WS GE

Order No.: 40F446
EAN: 4099889686906
MPN:
KST S WS GE
932 200-103
Series: KST S WS
KST S WS GE Hirschmann Test & Measurement Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
25 pcs.
4.2602 €
100 pcs.
4.0222 €
250 pcs.
3.8675 €
1000 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit plug, KST S WS GE, Hirschmann Test & Measurement

Touch protected shorting plug with caged spring and unsprung socket, with onward connection capability and shatter-proof insulated sleeve.

Technical specifications
Rated voltage 1 kV
Rated current 32 A
Grid 19 mm
contact surface vernickelt
Colour gelb
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes