MMS 2020 | Hirschmann Test & Measurement

Test equipment kit, for Safety applications, MMS 2020

Order No.: 86F7046
EAN: 4099891478308
MPN:
MMS 2020
972 340-001
MMS 2020 Hirschmann Test & Measurement T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Available in 6 Days: 97 pcs.
Leadtime: On Request **
Total Price:
31.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.9515 €

Test equipment set, 972 340-001, Hirschmann Test & Measurement

Multimeter set for safety applications, as accessories for measuring instruments. - PRUEF 2700 Safety test probe with dual function. Tip for piercing oxide layers and 4 mm pin for contacting in 4 mm sockets. - AK 2 B 2540 I Safety tapping clamp for clamping fine and solid wire. Clamping range up to max. 30 mm pin diameter. - MLS WG 100/1 Safety test lead on both sides 4 mm plug with straight or angled outlet (length:100 cm). For further technical details, please refer to the individual product data sheets.

Technical specifications
Suitable for Sicherheitsanwendungen
Product type Prüfmittelsatz
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes