TKO POS 2 | Hirschmann Test & Measurement
2 foot positioner, for test probes PRUEF 1, 2, 1600, 1610 FT, 2600, 2600 C2, 2610 FT, MICRO-PRUEF MPS 2 0.64FT, MPS 1, MZS 1-PRUEF, TKO POS 2
Order No.: 21K9785
EAN: 4099891949839
MPN:
TKO POS 2
974 401-000
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Available in 6 Days: 63 pcs.
Leadtime: On Request **
Total Price:
20.79 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7893 €
5 pcs.
19.3613 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-foot positioner, TKO POS 2, Hirschmann Test & Measurement
The 2 foot positioner for safe and accurate positioning of measuring tips of SKS probes with the advantage of freehand measuring. The positioner has 3 different sized openings in which the probes can be inserted, depending on their size. The openings are suitable for all 2.5 and 5 mm probes and test probes PRUEF 1, PRUEF 2, PRUEF 1600, PRUEF 1610 FT, PRUEF 2600, PRUEF 2600 C2, PRUEF 2610 FT, MICRO-PRUEF MPS 2 0,64FT, MPS 1, MZS 1-PRUEF.
Technical specifications
Suitable for | Prüfspitzen PRUEF 1, 2, 1600, 1610 FT, 2600, 2600 C2, 2610 FT, MICRO-PRUEF MPS 2 0,64FT, MPS 1, MZS 1-PRUEF | |
Product type | 2-Fuss Positionierer |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |