ASS 4-2 SW | Hirschmann Test & Measurement

Safety adapter, 4 mm plug to 2 mm socket, black, CAT III, ASS 4-2 SW

Order No.: 82F165
EAN: 4099891962371
MPN:
ASS 4-2 SW
973 610-100
Series: ASS 4-2
ASS 4-2 SW Hirschmann Test & Measurement T&M Adapters
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-05-13
Leadtime: On Request **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9623 €
50 pcs.
4.6767 €
100 pcs.
4.3911 €
250 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety adapter, ASS 4-2 SW, Hirschmann Test & Measurement

Touch-protected safety adapter with spring-loaded 4 mm safety plug and rigid 2 mm safety socket for connection of 2 mm safety plugs, 1000 V system, IEC61010.

Technical specifications
Version Sicherheitsadapter
Rated Voltage 1000 V
Rated current 10 A
Colour schwarz
contact surface vernickelt
Rated category CAT III
Site (1) 4 mm Stecker
Site (2) 2 mm Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes