KB 3 BLAU | Hirschmann Test & Measurement
Laboratory cable lug with cross hole, cable lug 4-7 mm to solder connection, blue, CAT O, KB 3 BLAU
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.7136 €
50 pcs.
1.6184 €
100 pcs.
1.5470 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, KB 3 BLAU, Hirschmann Test & Measurement
Cable lug with crush-proof, flexible insulating sleeve with cross hole, diameter 4 mm. Solder connection up to max. 2.5 mm². For connection to studs from 4 mm to 7 mm diameter. Contact material brass nickel-plated.
Technical specifications
Version | Laborkabelschuh mit Querloch | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Colour | blau | |
contact surface | vernickelt | |
Rated category | CAT O | |
Site (1) | Kabelschuh 4-7 mm | |
Site (2) | Lötanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |