KB 3 SCHWARZ | Hirschmann Test & Measurement

Laboratory cable lug with cross hole, cable lug 4-7 mm to solder connection, black, CAT O, KB 3 SCHWARZ

Order No.: 30F111
EAN: 4099889684278
MPN:
KB 3 SCHWARZ
930 585-100
Series: KB 3
KB 3 SCHWARZ Hirschmann Test & Measurement T&M Adapters
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.7136 €
50 pcs.
1.6184 €
100 pcs.
1.5470 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, KB 3 SCHWARZ, Hirschmann T&M

Cable lug with shatter-proof, flexible insulated sleeve with 4 mm diameter transverse hole. Solder connection up to a maximum of 2.5 mm². For connection to bolts from 4 mm to 7 mm diameter. Nickel-plated brass contact material.

Technical Data

  • Version: Cable lug adapter
  • Colour: black
  • Rated voltage: 30 VAC/60 VDC
  • Rated current: 30 A
Technical specifications
Version Laborkabelschuh mit Querloch
Rated Voltage 30 VAC/60 VDC
Rated current 30 A
Colour schwarz
contact surface vernickelt
Rated category CAT O
Site (1) Kabelschuh 4-7 mm
Site (2) Lötanschluss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei