KD 10 SW | Hirschmann Test & Measurement
Connecting coupling, 4 mm socket to 4 mm socket, black, CAT O, KD 10 SW
Unit Price (€ / pc.)
0.9996 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.6426 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting coupling, KD 10 SW, Hirschmann Test & Measurement
Insulated coupling with a tin-plated brass tube for two 4 mm diameter plugs.
Technical specifications
Version | Verbindungskupplung | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | schwarz | |
contact surface | verzinnt | |
Rated category | CAT O | |
Site (1) | 4 mm Buchse | |
Site (2) | 4 mm Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |