973600100 | Hirschmann Test & Measurement
Laboratory adapter, 2 mm plug to 4 mm socket, black, CAT O, 973600100
Unit Price (€ / pc.)
1.9278 € *
Available: 20 pcs.
Available in 6 Days: 1,800 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.6184 €
50 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory adapter, MZS 2 SW, Hirschmann Test & Measurement
Injection-moulded adapter plug from 2 mm diameter plug to 4 mm diameter socket. This adapter plug enables application of 4 mm plugs and also sockets from 2 mm system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | laboratory adapter | |
| Site (1) | 2 mm plug | |
| Site (2) | 4 mm socket | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |