MAL 2800 S SW | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 80 mm, black, PVC, 2.5 mm², CAT III, MAL 2800 S SW
Unit Price (€ / pc.)
8.2586 € *
Available: 10 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
25 pcs.
7.6398 €
50 pcs.
7.0210 €
100 pcs.
6.6045 €
250 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety adapter test lead, MAL 2800 S SW, Hirschmann T&M
Safety adapter test lead with 4 mm safety plug with onward connection capability and 4 mm safety socket on the other end The max width of the plug is limited to ≤ 8mm This is particularly suitable for applications on terminal blocks due to application-specific grid dimension.
Technical specifications
Connection (1) | 4 mm Stecker, gerade | |
Connection (2) | 4 mm Buchse, gerade | |
Cable length | 80 mm | |
Cable cross-section | 2,5 mm² | |
Colour | schwarz | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 300 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Karton mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |