MLB 200/1 V RT | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 1.0 mm², CAT O, MLB 200/1 V RT
Unit Price (€ / pc.)
11.7691 € *
Available: 12 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
25 pcs.
10.3292 €
50 pcs.
9.7580 €
100 pcs.
8.9012 €
500 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLB 200/1 V RT, Hirschmann T&M
Touch-protected measuring cable with plug spring-loaded on both sides Ø 4 mm, insulated by latching and spring-loaded insulating sleeve, which is only released by pressing released only by pressure on the lateral locking spring, and rigid socket Ø 4 mm for further plug-in. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 2 m | |
Cable cross-section | 1,0 mm² | |
Colour | rot | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |