MLB 200/1 V SW | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, PVC, 1.0 mm², CAT O, MLB 200/1 V SW

Order No.: 86F562
EAN: 4099891077280
MPN:
MLB 200/1 V SW
973 647-100
Series: MLB ../1V
MLB 200/1 V SW Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7691 €
25 pcs.
10.3292 €
50 pcs.
9.7580 €
100 pcs.
8.9012 €
500 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLB 200/1 V SW, Hirschmann T&M

Touch-protected measuring cable with plug spring-loaded on both sides Ø 4 mm, insulated by latching and spring-loaded insulating sleeve, which is only released by pressing released only by pressure on the lateral locking spring, and rigid socket Ø 4 mm for further plug-in. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 16 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 2 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT O
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei