MLB 25/1 V RT | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, red, PVC, 1.0 mm², CAT O, MLB 25/1 V RT

Order No.: 86F563
EAN: 4099891077297
MPN:
MLB 25/1 V RT
973 644-101
Series: MLB ../1V
MLB 25/1 V RT Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 24 pcs.
Leadtime: 1 Week **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
25 pcs.
8.2467 €
50 pcs.
7.7826 €
100 pcs.
7.0924 €
500 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLB 25/1 V RT, Hirschmann T&M

Touch-protected measuring cable with plug spring-loaded on both sides Ø 4 mm, insulated by latching and spring-loaded insulating sleeve, which is only released by pressing released only by pressure on the lateral locking spring, and rigid socket Ø 4 mm for further plug-in. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 250 mm
Cable cross-section 1,0 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei