MLB 50/1 V BL | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, PVC, 1.0 mm², CAT O, MLB 50/1 V BL

Order No.: 86F567
EAN: 4099891077334
MPN:
MLB 50/1 V BL
973 645-102
Series: MLB ../1V
MLB 50/1 V BL Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 17 pcs.
Available in 6 Days: 75 pcs.
Leadtime: 1 Week **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
25 pcs.
8.6513 €
50 pcs.
8.1753 €
100 pcs.
7.4494 €
500 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLB 50/1 V BL, Hirschmann T&M

Touch-protected measuring cable with plug spring-loaded on both sides Ø 4 mm, insulated by latching and spring-loaded insulating sleeve, which is only released by pressing released only by pressure on the lateral locking spring, and rigid socket Ø 4 mm for further plug-in. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 16 A
Berührungssicher Yes
Farbe blau
Kabellänge 500 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT O
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei