MLB 50/1 V SW | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT O, MLB 50/1 V SW

Order No.: 86F561
EAN: 4099891077273
MPN:
MLB 50/1 V SW
973 645-100
Series: MLB ../1V
MLB 50/1 V SW Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Available: 25 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
25 pcs.
8.6513 €
50 pcs.
8.1753 €
100 pcs.
7.4494 €
500 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLB 50/1 V SW, Hirschmann T&M

Touch-protected measuring cable with plug spring-loaded on both sides Ø 4 mm, insulated by latching and spring-loaded insulating sleeve, which is only released by pressing released only by pressure on the lateral locking spring, and rigid socket Ø 4 mm for further plug-in. Highly flexible, double-insulated stranded cable with incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour schwarz
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei