MLN 100/1 GE | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 1.0 mm², CAT O, MLN 100/1 GE
Unit Price (€ / pc.)
5.5811 € *
Available: 60 pcs.
Available in 6 Days: 300 pcs.
Leadtime: On Request **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
25 pcs.
4.8671 €
100 pcs.
4.4744 €
250 pcs.
4.2126 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLN 100/1 GE, Hirschmann T&M
Double insulated, highly flexible PVC measuring cable with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug and rigid 4 mm socket, stackable. The contact element is a high quality copper beryllium spring.
Technical specifications
Anschluss (1) | 4 mm Stecker, gefedert, gerade | |
Anschluss (2) | 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 16 A | |
Berührungssicher | No | |
Farbe | gelb | |
Kabellänge | 1 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Messkategorie | CAT O | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |