MLN 100/1 GN | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, PVC, 1.0 mm², CAT O, MLN 100/1 GN

Order No.: 86F442
EAN: 4099891072117
MPN:
MLN 100/1 GN
934 062-104
Series: MLN
MLN 100/1 GN Hirschmann Test & Measurement Test Leads Image 1
MLN 100/1 GN Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 24 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
25 pcs.
4.8671 €
100 pcs.
4.4744 €
250 pcs.
4.2126 €
1000 pcs.
3.8199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 100/1 GN, Hirschmann T&M

Double insulated, highly flexible PVC measuring cable with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug and rigid 4 mm socket, stackable. The contact element is a high quality copper beryllium spring.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour grün
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes