MLN 150/2,5 VI | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, purple, PVC, 2.5 mm², CAT O, MLN 150/2,5 VI

Order No.: 86F9633
EAN: 4099891947569
MPN:
MLN 150/2,5 VI
934 507-109
Series: MLN
MLN 150/2,5 VI Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
25 pcs.
6.1166 €
100 pcs.
5.6287 €
250 pcs.
5.2955 €
1000 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 150/2,5 VI, Hirschmann Test & Measurement

The MLN 150/2,5 VI is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1.5 m
Cable cross-section 2,5 mm²
Colour violett
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes