MLN 150/2,5 WS | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, white, PVC, 2.5 mm², CAT O, MLN 150/2,5 WS

Order No.: 86F9634
EAN: 4099891947576
MPN:
MLN 150/2,5 WS
934 507-107
Series: MLN
MLN 150/2,5 WS Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 24 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
25 pcs.
6.1166 €
100 pcs.
5.6287 €
250 pcs.
5.2955 €
1000 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 150/2,5 WS, Hirschmann Test & Measurement

The MLN 150/2,5 WS is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher No
Farbe weiß
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT O
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes