MLN 200/2,5 BL | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, PVC, 2.5 mm², CAT O, MLN 200/2,5 BL

Order No.: 86F4498
EAN: 4099891072254
MPN:
MLN 200/2,5 BL
934 066-102
Series: MLN
MLN 200/2,5 BL Hirschmann Test & Measurement Test Leads Image 1
MLN 200/2,5 BL Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 26 pcs.
Leadtime: 2 Weeks **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
25 pcs.
7.1638 €
100 pcs.
6.5807 €
250 pcs.
6.1880 €
1000 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 200/2,5 BL, Hirschmann Test & Measurement

Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour blau
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes