MLN 200/2,5 BR | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, brown, PVC, 2.5 mm², CAT O, MLN 200/2,5 BR
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
25 pcs.
7.1638 €
100 pcs.
6.5807 €
250 pcs.
6.1880 €
1000 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLN 200/2,5 BR, Hirschmann Test & Measurement
The MLN 200/2,5 BR is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
Technical specifications
Anschluss (1) | 4 mm Stecker, gefedert, gerade | |
Anschluss (2) | 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 32 A | |
Berührungssicher | No | |
Farbe | braun | |
Kabellänge | 2 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 2,5 mm² | |
Material | PVC | |
Messkategorie | CAT O | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |