MLN 25/1 GE | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, yellow, PVC, 1.0 mm², CAT O, MLN 25/1 GE

Order No.: 86F429
EAN: 4099891072049
MPN:
MLN 25/1 GE
934 058-103
Series: MLN
MLN 25/1 GE Hirschmann Test & Measurement Test Leads Image 1
MLN 25/1 GE Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2025-04-22
Leadtime: On Request **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
25 pcs.
4.0698 €
100 pcs.
3.7366 €
250 pcs.
3.5224 €
1000 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 25/1 GE, Hirschmann Test & Measurement

Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 250 mm
Cable cross-section 1,0 mm²
Colour gelb
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes