MLN 25/1 RT | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, red, PVC, 1.0 mm², CAT O, MLN 25/1 RT

Order No.: 86F409
EAN: 4099891071943
MPN:
MLN 25/1 RT
934 058-101
Series: MLN
Hirschmann Test & Measurement
MLN 25/1 RT Hirschmann Test & Measurement Test Leads Image 1
MLN 25/1 RT Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 14 pcs.
Available in 6 Days: 450 pcs.
Leadtime: On Request **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
25 pcs.
4.0698 €
100 pcs.
3.7366 €
250 pcs.
3.5224 €
1000 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 25/1 RT, Hirschmann Test & Measurement

Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 16 A
Berührungssicher No
Farbe rot
Kabellänge 250 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT O
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes