MLN 25/2,5 AU RT | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 0.25 m, red, PVC, 2.5 mm², CAT O, MLN 25/2,5 AU RT
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Available in 6 Days: 175 pcs.
Leadtime: On Request **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
25 pcs.
6.9972 €
100 pcs.
6.4379 €
250 pcs.
6.0571 €
1000 pcs.
5.4859 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLN 25/2,5 AU RT, Hirschmann Test & Measurement
The MLN 25/2,5 AU RT is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 0.25 m | |
Cable cross-section | 2,5 mm² | |
Colour | rot | |
Material | PVC | |
contact surface | vergoldet | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |