MLN 50/1 GE | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, yellow, PVC, 1.0 mm², CAT O, MLN 50/1 GE

Order No.: 86F430
EAN: 4099891072056
MPN:
MLN 50/1 GE
934 060-103
Series: MLN
MLN 50/1 GE Hirschmann Test & Measurement Test Leads Image 1
MLN 50/1 GE Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 2 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
25 pcs.
4.4506 €
100 pcs.
4.0936 €
250 pcs.
3.8556 €
1000 pcs.
3.4867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 50/1 GE, Hirschmann Test & Measurement

Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour gelb
Material PVC
contact surface vernickelt
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes