MLN 50/2,5 BL | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, PVC, 2.5 mm², CAT O, MLN 50/2,5 BL

Order No.: 86F4492
EAN: 4099891072230
MPN:
MLN 50/2,5 BL
934 061-102
Series: MLN
MLN 50/2,5 BL Hirschmann Test & Measurement Test Leads Image 1
MLN 50/2,5 BL Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 22 pcs.
Available in 6 Days: 350 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
25 pcs.
4.7243 €
100 pcs.
4.3435 €
250 pcs.
4.0936 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 50/2,5 BL, Hirschmann Test & Measurement

Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher No
Farbe blau
Kabellänge 500 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT O
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes