MLN 50/2,5 GN | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, green, PVC, 2.5 mm², CAT O, MLN 50/2,5 GN
Unit Price (€ / pc.)
5.4145 € *
Available: 10 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
25 pcs.
4.7243 €
100 pcs.
4.3435 €
250 pcs.
4.0936 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLN 50/2,5 GN, Hirschmann Test & Measurement
Double-insulated, highly flexible PVC test lead with integrated color indicator to detect damage to the cable. Both ends with spring-loaded 4 mm plug as well as rigid 4 mm socket, stackable. As contact element is a high quality copper beryllium spring.
Technical specifications
Anschluss (1) | 4 mm Stecker, gefedert, gerade | |
Anschluss (2) | 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 32 A | |
Berührungssicher | No | |
Farbe | grün | |
Kabellänge | 500 mm | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 2,5 mm² | |
Material | PVC | |
Messkategorie | CAT O | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |