MLN 50/2,5 VI | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 0.5 m, purple, PVC, 2.5 mm², CAT O, MLN 50/2,5 VI

Order No.: 86F9648
EAN: 4099891947712
MPN:
MLN 50/2,5 VI
934 061-109
Series: MLN
MLN 50/2,5 VI Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
25 pcs.
4.7243 €
100 pcs.
4.3435 €
250 pcs.
4.0936 €
1000 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLN 50/2,5 VI, Hirschmann Test & Measurement

The MLN 50/2,5 VI is a measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 30 VAC/60 VDC
Bemessungsstrom 32 A
Berührungssicher No
Farbe violett
Kabellänge 0.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT O
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes