MLS GG 25/1 BL | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, blue, PVC, 1.0 mm², CAT III, MLS GG 25/1 BL
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.6763 €
25 pcs.
5.2122 €
100 pcs.
4.9028 €
250 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLS GG 25/1 BL, Hirschmann Test & Measurement
The MLS GG 25/1 BL is a safety measuring lead, at either end 4 mm diameter safety connector with straight outlet. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Color indicator for the recognition of damage to the insulation. In accordance to IEC 61010 standard.
Technical specifications
Anschluss (1) | 4 mm Stecker, gefedert, gerade | |
Anschluss (2) | 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 16 A | |
Berührungssicher | Yes | |
Farbe | blau | |
Kabellänge | 250 mm | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Messkategorie | CAT III | |
Stapelbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |