MLS GG 25/1 GN | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 0.25 m, green, PVC, 1.0 mm², CAT III, MLS GG 25/1 GN

Order No.: 86F9589
EAN: 4099891947125
MPN:
MLS GG 25/1 GN
934 070-104
Series: MLS GG
MLS GG 25/1 GN Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.6763 €
25 pcs.
5.2122 €
100 pcs.
4.9028 €
250 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS GG 25/1 GN, Hirschmann Test & Measurement

The MLS GG 25/1 GN is a safety measuring lead, at either end 4 mm diameter safety connector with straight outlet. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Color indicator for the recognition of damage to the insulation. In accordance to IEC 61010 standard.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 0.25 m
Cable cross-section 1,0 mm²
Colour grün
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes