MLS GG 50/1 GN | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 0.5 m, green, PVC, 1.0 mm², CAT III, MLS GG 50/1 GN

Order No.: 86F9601
EAN: 4099891947248
MPN:
MLS GG 50/1 GN
934 072-104
Series: MLS GG
MLS GG 50/1 GN Hirschmann Test & Measurement Test Leads
Image may differ
Unit Price (€ / pc.)
6.7354 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
6.2356 €
25 pcs.
5.7239 €
100 pcs.
5.3907 €
250 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS GG 50/1 GN, Hirschmann Test & Measurement

The MLS GG 50/1 GN is a safety measuring lead, at either end 4 mm diameter safety connector with straight outlet. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Color indicator for the recognition of damage to the insulation. In accordance to IEC 61010 standard.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 16 A
Berührungssicher Yes
Farbe grün
Kabellänge 0.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT III
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes