934072100 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT III, 934072100

Order No.: 86F3602
EAN: 4099891070250
MPN:
934072100
MLS GG 50/1 SW
Series: MLS GG
934072100 Hirschmann Test & Measurement Test Leads Image 1
934072100 Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 5 pcs.
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
25 pcs.
5.2241 €
50 pcs.
5.0575 €
100 pcs.
4.7124 €
250 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS GG 50/1 SW, Hirschmann Test & Measurement

Touch-proof test lead according to IEC 61010, both ends safety plug with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour black
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No