MLS WS 25/1 BL | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, blue, PVC, 1.0 mm², CAT II, MLS WS 25/1 BL
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
25 pcs.
6.8068 €
50 pcs.
6.4260 €
100 pcs.
6.0452 €
250 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MLS WS 25/1 BL, Hirschmann Test & Measurement
Touch-proof measuring cable according to IEC 61010, both ends safety plug with 4 mm diameter, as well as 4 mm female connector for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 250 mm | |
Cable cross-section | 1,0 mm² | |
Colour | blau | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |