MLS WS 25/1 GN | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, green, PVC, 1.0 mm², CAT II, MLS WS 25/1 GN

Order No.: 86F3866
EAN: 4099891071288
MPN:
MLS WS 25/1 GN
934 067-104
Series: MLS WS
MLS WS 25/1 GN Hirschmann Test & Measurement Test Leads Image 1
MLS WS 25/1 GN Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 15 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
25 pcs.
6.8068 €
50 pcs.
6.4260 €
100 pcs.
6.0452 €
250 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS WS 25/1 GN, Hirschmann Test & Measurement

Touch-proof measuring cable according to IEC 61010, both ends safety plug with 4 mm diameter, as well as 4 mm female connector for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 250 mm
Cable cross-section 1,0 mm²
Colour grün
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes