MLS WS 50/1 BL | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, PVC, 1.0 mm², CAT II, MLS WS 50/1 BL

Order No.: 86F3798
EAN: 4099891071141
MPN:
MLS WS 50/1 BL
934 068-102
Series: MLS WS
MLS WS 50/1 BL Hirschmann Test & Measurement Test Leads Image 1
MLS WS 50/1 BL Hirschmann Test & Measurement Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
25 pcs.
7.0567 €
50 pcs.
6.6640 €
100 pcs.
6.2713 €
250 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS WS 50/1 BL, Hirschmann Test & Measurement

Touch-proof measuring cable according to IEC 61010, both ends safety plug with 4 mm diameter, as well as 4 mm female connector for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour blau
Material PVC
contact surface vernickelt
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes