MVL 2/100 SW | Hirschmann Test & Measurement
Measuring lead with (2 mm plug, rigid, straight) to (2 mm plug, rigid, straight), 1 m, black, PVC, 0.5 mm², CAT O, MVL 2/100 SW
Unit Price (€ / pc.)
6.3784 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.8786 €
50 pcs.
5.5454 €
100 pcs.
5.2003 €
250 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, MVL 2/100 SW, Hirschmann Test & Measurement
Overmolded test lead, 2 mm male connector on both sides, nickel-plated brass and 2 mm socket with contact spring for tower plug-in design. Highly flexible stranded cable, grip sleeve and cable tread-proof.
Technical specifications
Anschluss (1) | 2 mm Stecker, starr, gerade | |
Anschluss (2) | 2 mm Stecker, starr, gerade | |
Bemessungsspannung | 30 VAC/60 VDC | |
Bemessungsstrom | 6 A | |
Berührungssicher | No | |
Farbe | schwarz | |
Kabellänge | 1 m | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Messkategorie | CAT O | |
Stapelbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |